Micro Commercial ComponentsSMAJ4753A-TPZener
Diode Zener Single 36V 5% 1000mW 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 36 | |
| 5% | |
| 1000 | |
| 7 | |
| 5 | |
| 50 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) |
| Package Width | 2.92(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SMAJ4753A-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 7 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000@Ta=50C mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

