Micro Commercial ComponentsSMAJ4733A-TPZener

Diode Zener Single 5.1V 5% 1000mW 2-Pin SMA T/R

This SMAJ4733A-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 10 μA. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 49 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 7500 Minimum 7500
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.1047
    1. 7500+$0.1047
    2. 15000+$0.1020
    3. 30000+$0.1019
    4. 45000+$0.1009
    5. 60000+$0.1001
    6. 75000+$0.0973
    7. 120000+$0.0965
    8. 150000+$0.0964
    9. 240000+$0.0961

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.