Micro Commercial ComponentsSMAJ43A-TPSupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 43V 400W 2-Pin SMA T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMAJ43A-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. Its test current is 1 mA. Its peak pulse power dissipation is 400(Min) W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

255,000 piezas: Se puede enviar en 2 días

    Total$294.50Price for 5000

    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2538+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Vietnam
      • In Stock: 255,000 piezas
      • Price: $0.0589

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.