Diodes IncorporatedSMAJ40CA-13-FSupresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 40V 400W 2-Pin SMA T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMAJ40CA-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 64.5 V and minimum breakdown voltage is 44.4 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

2,436 piezas: Se puede enviar mañana

    Total$98.57Price for 1812

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2221+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Taiwán
      • In Stock: 2,436 piezas
      • Price: $0.0544

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.