Más Buscadas

Diodes IncorporatedSMAJ10A-13-FSupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 10V 400W 2-Pin SMA T/R

This SMAJ10A-13-F TVS diode from Diodes Zetex is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 17 V and minimum breakdown voltage is 11.1 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

Total en Stock: 166,899 piezas

Regional Inventory: 116,899

    Total$80.86Price for 1387

    116,899 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2425+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1387
      Maximum Of:
      4999
      Country Of origin:
      Taiwán
         
      • Price: $0.0583
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2425+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,899 piezas
      • Price: $0.0583
    • (5000)

      Se puede enviar mañana

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2406+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 115,000 piezas
      • Price: $0.0577
    • (5000)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Taiwán
      • In Stock: 50,000 piezas
      • Price: $0.0577

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.