VishaySMA6F12AHD-M3/6ASupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 12V 600W 2-Pin SlimSMA T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMA6F12AHD-M3/6A TVS diode from Vishay. Its test current is 1 mA. Its peak pulse power dissipation is 4000 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 22.9 V and minimum breakdown voltage is 13.2 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

10,505 piezas: Se puede enviar en 2 días

    Total$0.04Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1906+
      Manufacturer Lead Time:
      5 semanas
      Minimum Of :
      1
      Maximum Of:
      3499
      Country Of origin:
      China
         
      • Price: $0.0427
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1906+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      China
      • In Stock: 5 piezas
      • Price: $0.0427
    • (3500)

      Se puede enviar en 2 días

      Increment:
      3500
      Ships from:
      Estados Unidos de América
      Date Code:
      2304+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      China
      • In Stock: 10,500 piezas
      • Price: $0.0272

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.