VishaySM15T150A-E3/57TSupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 128V 1.5KW 2-Pin SMC T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SM15T150A-E3/57T TVS diode from Vishay. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 265 V and minimum breakdown voltage is 143 V. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

Total en Stock: 3,400 piezas

Regional Inventory: 2,550

    Total$43.44Price for 850

    2,550 en existencias: Se puede enviar mañana

    • (850)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2250+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 2,550 piezas
      • Price: $0.0511
    • (850)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2602+
      Manufacturer Lead Time:
      9 semanas
      • In Stock: 850 piezas
      • Price: $0.2966

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.