SamtecSLW-140-01-L-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 80 POS 2.54mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 80 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 101.6 | |
| 4.95 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
Easily mount this socket strip SLW-140-01-L-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. It uses the solder termination method. This product is 101.6 mm long, 4.57 mm tall and 2.54 mm deep. SLW-140-01-L-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

