SKS KontakttechnikSLS 200 BLACKEquipo de prueba electrónico del conector
Conn Banana M 1 POS Screw ST Cable Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| Banana | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 30 | |
| Cable Mount | |
| Screw | |
| -25 | |
| 80 | |
| 65 | |
| 17.5 |
Using the banana SLS 200 BLACK test terminal block from SKS Kontakttechnik is easy when testing components of your circuit. This PL connector's a single contact that is made out of beryllium copper and plated with nickel. It has a plug type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 30 A. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 80 °C. It uses the screw termination method. This product is 65 mm long and 17.5 mm. SLS 200 BLACK is housed in black polypropylene.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

