Fischer ElektronikSL LP 1 112 02 ZCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole

Safety is an important concern when designing electronic devices. Fischer Elektronik's unshrouded SL LP 1 112 02 Z header connector helps protect your equipment from accidental shortages. This HDR connector's 2 contacts that are made out of bronze and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A. This connector has an operating temperature of -40 to 163 °C. It uses the solder termination method. This product is 5.08 mm long, 7.9 mm tall and 2.5 mm deep. SL LP 1 112 02 Z is housed in polyamide 4/6.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.