Reduced Price
LittelfuseSLD40U-017-BSupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 40V 5KW Automotive AEC-Q101 2-Pin Case P-600 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 44.4 | |
| 64.5 | |
| 40 | |
| 3.5 | |
| 600 | |
| 79.1 | |
| 10 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Automotive | |
| Box | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

