LittelfuseSLD10-018Supresores de voltaje transitorio (TVS)

TVS Diode Single Bi-Dir 10V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R

This SLD10-018 TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 17 V and minimum breakdown voltage is 11.8 V. Its peak pulse power dissipation is 50000 W. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

800 piezas: Se puede enviar mañana

    Total$1.76Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2313+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 800 piezas
      • Price: $1.764

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.