Fischer ElektronikSL 3 025 36 ZCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3 | |
| 250VAC | |
| 10 | |
| 5 | |
| -40 | |
| 163 | |
| Through Hole |
This unshrouded SL 3 025 36 Z header connector from Fischer Elektronik reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 3 A. SL 3 025 36 Z is housed in polyamide 4/6. It uses the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
