Fischer ElektronikSL 22 124 14 GCabezales del conector y receptáculos PCB
Conn Unshrouded Header M 14 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 250VAC | |
| -40 | |
| 163 | |
| 17.78 | |
| 5 | |
| 9.4 | |
| Through Hole |
As an added safety precaution, the unshrouded SL 22 124 14 G header connector from Fischer Elektronik will prevent and protect components on your circuit board from accidentally touching each other. This M connector's 14 contacts that are made out of bronze powder and plated with gold over nickel. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C. This product is 17.78 mm long, 9.4 mm tall and 5 mm deep. SL 22 124 14 G is housed in polyamide 4/6.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
