KOA CorporationSL1TTE5L00FEnsamble fijo de resistor en una sola superficie

Res Metal Plate 2512 0.005 Ohm 1% 1W ±180ppm/°C J-Lead SMD T/R Automotive AEC-Q200

Use this SL1TTE5L00F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This part has a power rating of 1 W. This product has a resistance value of 5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±180 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The SL1TTE5L00F part has a j-lead termination style. It has a tolerance of 1%. This device utilizes metal plate technology. This product is 6.3 mm long, 1.9 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 180 °C.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1610+
      Manufacturer Lead Time:
      9 semanas
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Japón
         
      • Price: $0.0117
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1610+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Japón
      • In Stock: 2 piezas
      • Price: $0.0117

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.