SwitchcraftSL182FXConector de audio y video
Conn Slim Line Connector F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Slim Line Connector | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 5 | |
| Panel Mount | |
| Zinc Die Cast | |
| Silver | |
| Copper Alloy |
The slim line connector SL182FX audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 2 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 5 A. SL182FX is housed in zinc die cast. Its 2 terminals use the solder lug termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
