Fischer ElektronikSL 1/025/36GCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole

Support physical configuration options for jumper posts by mounting this unshrouded SL 1/025/36G header connector from Fischer Elektronik. This HDR connector's 36 contacts that are made out of bronze powder and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A. SL 1/025/36G is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C. It uses the solder termination method. This product is 91.44 mm long, 8.6 mm tall and 2.5 mm deep.

4,768 piezas: Se puede enviar en 3 días

    Total$3.26Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2535+
      Manufacturer Lead Time:
      2 semanas
      • In Stock: 4,768 piezas
      • Price: $3.2613

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.