Fischer ElektronikSL 1 025 16 ZCabezales del conector y receptáculos PCB
Conn Unshrouded Header M 16 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 250VAC | |
| 5 | |
| -40 | |
| 163 | |
| 40.64 | |
| 2.5 | |
| 8.6 | |
| Through Hole |
Look no further than the unshrouded SL 1 025 16 Z header connector from Fischer Elektronik, a great tool to use when board-to-board interconnects is required. This M connector's 16 contacts that are made out of bronze powder and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. This device has a maximum current rating of 3 A. This product is 40.64 mm long, 8.6 mm tall and 2.5 mm deep. It uses the solder termination method. SL 1 025 16 Z is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
