LittelfuseSL1021B400RTubos de descarga de gas
Gas Discharge Tubes 400VDC 20kADC 10AAC 1.5pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| 850 | |
| 950 | |
| 400 | |
| 20 | |
| 10 | |
| 10 | |
| 1.5 | |
| 300 | |
| 3 | |
| Radial | |
| 4.4 | |
| 3 | |
| -40 | |
| Tray | |
| 90 | |
| 1 | |
| 12.4 | |
| 8.1 | |
| 15 | |
| No | |
| Shaped | |
| Through Hole |
Is your electrical equipment located in an outdoor structure? Then this SL1021B400R gas discharge tube from Littelfuse will protect it from transient overvoltage events. Its DC sparkover voltage is 400 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The SL1021B400R GDT has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 4.4 mm. This product is 12.4 mm long, 15 mm tall and 8.1 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

