HoneywellSL1-ALímite del interruptor

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit

Look no further than the compact SL1-A limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC. SL1-A is housed in zinc die cast. This limit switch has an operating temperature range of -50 °C to 70 °C. The SL1-A limit switch has a conduit termination style. This product is 56.8 mm long, 61.3 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    6 semanas
    • Price: $203.00
    1. 5+$203.00
    2. 10+$184.18
    3. 25+$170.80
    4. 100+$156.04

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.