| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Structure | LNA/PA |
| Frequency Range (MHz) | 2400(Typ) |
| Typical Noise Figure (dB) | 2 |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3 |
| Package Length | 3.5 |
| PCB changed | 22 |
| Supplier Package | MCM EP |
| Pin Count | 22 |