Micro Commercial ComponentsSK810L-TPRectifiers

Diode Schottky 100V 8A 2-Pin SMC T/R

Switch from an AC voltage to a DC voltage using a Schottky diode SK810L-TP rectifier from Micro Commercial Components. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 8 A. This rectifier has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2534+
    Manufacturer Lead Time:
    18 semanas
    Country Of origin:
    Vietnam
    • Price: $0.1726
    1. 3000+$0.1726
    2. 6000+$0.1709
    3. 9000+$0.1699

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.