| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Single | |
| 30 | |
| 5@Ta=120C | |
| 100 | |
| 0.55 | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode SK53L-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 5@Ta=120C A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

