Disipadores de Calor
SK 136 100 SA
Heat Sink Passive Extruded Adhesive 1.8°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Type
Passive
Thermal Resistance
1.8(Max)
Fin Style
Extruded
Attachment Method
Adhesive
Finish
Black Anodized
Mounting
Adhesive
Product Length (mm)
100
Product Depth (mm)
200
Product Height (mm)
15

