VishaySIP32411DR-T1-GE3Interruptores de potencia
Power Switch Hi Side 1-OUT 1.8A 105mOhm 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.1 | |
| 5.5 | |
| -0.3 to 6.3 | |
| 1.1 to 5.5 | |
| 1.8(Max) | |
| 105 | |
| 230 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
This high side SIP32411DR-T1-GE3 power switch by Vishay is designed to connect a load to a power supply. This charge controller has single output. This charge controller has an input voltage of 1.1 to 5.5 V. It features 0.105 Ohm switch on resistance. This device has a maximum power dissipation of 230 mW. Its maximum power dissipation is 230 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

