| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 8 | |
| ±5 | |
| 3 | |
| 54@4.5V | |
| 4.3@4.5V | |
| 500 | |
| 7 | |
| 15 | |
| 22 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.2 |
| Package Width | 0.8 |
| Package Length | 0.8 |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | Micro Foot |
| 4 |
If you need to either amplify or switch between signals in your design, then Vishay's SI8802DB-T2-E1 power MOSFET is for you. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

