| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 8 | |
| 115@10V | |
| 14.5@10V | |
| 14.5 | |
| 600@30V | |
| 3200 | |
| 35|33 | |
| 80|15 | |
| 33|30 | |
| 25|10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
Make an effective common source amplifier using this SI7309DN-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 3200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with TrenchFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

