Silicon LabsSI7021-A10-GMSensores de temperatura y humedad
Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±3%/±0.4°C | |
| Serial (I2C) | |
| Digital | |
| 1.9 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
This SI7021-A10-GM temperature and humidity sensor developed by Silicon Laboratories will record analog ambient conditions in a room. It has a digital output. This part has a resolution of 12/14 bit. This device has a minimum operating supply voltage of 1.9 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

