| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Hex Drain | |
| 0.18um | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 3 | |
| 6 | |
| 100 | |
| 1 | |
| 30@10V | |
| 15@4.5V|28@10V | |
| 28 | |
| 1340@15V | |
| 2500 | |
| 18 | |
| 140 | |
| 30 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.65 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Supplier Package | Chip FET |
| 8 | |
| Lead Shape | Flat |
Use Vishay's SI5403DC-T1-GE3 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 2500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

