| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 8 | |
| ±8 | |
| 1 | |
| -55 to 150 | |
| 13.7 | |
| 100 | |
| 1 | |
| 9@4.5V | |
| 55@4.5V | |
| 10 | |
| 6 | |
| 81 | |
| 0.45 | |
| 1300 | |
| 3000 | |
| 112 | |
| 170 | |
| 168 | |
| 33 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 8 | |
| 40 | |
| 0.57 | |
| 85 | |
| 1.2 | |
| 3.8 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the SI4465ADY-T1-GE3 power MOSFET, developed by Vishay. Its maximum power dissipation is 3000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode. This device is made with TrenchFET technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
