| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Configuration | Single Quad Drain |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current (A) | 6.4 |
| Maximum Drain-Source Resistance (mOhm) | 31.2@10V |
| Typical Gate Charge @ Vgs (nC) | 4.5@4.5V|9.5@10V |
| Typical Input Capacitance @ Vds (pF) | 580@15V |
| Maximum Power Dissipation (mW) | 2000 |
| Typical Fall Time (ns) | 40|42 |
| Typical Rise Time (ns) | 33|140 |
| Typical Turn-Off Delay Time (ns) | 26|30 |
| Typical Turn-On Delay Time (ns) | 15|26 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.65 |
| Package Length | 3.05 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| Pin Count | 6 |