| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±8 |
| Maximum Continuous Drain Current (A) | 2.6 |
| Maximum Drain-Source Resistance (mOhm) | 57@4.5V |
| Typical Gate Charge @ Vgs (nC) | 3.5@4.5V |
| Maximum Power Dissipation (mW) | 710 |
| Typical Fall Time (ns) | 7 |
| Typical Rise Time (ns) | 7 |
| Typical Turn-Off Delay Time (ns) | 30 |
| Typical Turn-On Delay Time (ns) | 8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |