| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Proximity and Ambient Light Sensor | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -65 | |
| 3.6 | |
| 1.8|2.5|3.3 | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 10 | |
| Lead Shape | No Lead |
This SI1142-A11-GMR ambient light sensor from Silicon Laboratories alerts you to changes in lighting conditions so your system can automatically adjust the necessary parameters. This device has a maximum of 3.6 V. It has a digital output. Its maximum power dissipation is 10(Min) mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This part's peak wavelength is 850 nm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

