Silicon LabsSI1012-C-GM2Microcontrollers - MCUs
MCU 8-bit 8051 CISC 16KB Flash 3V 42-Pin LGA EP Tray
| Compliant | |
| 5A991B | |
| NRND | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| Si101x | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 16KB | |
| 768B | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 15 | |
| 4 | |
| 16/16/16/16 | |
| 1 | |
| 1 | |
| 18 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| Programmable Counter Array | |
| 1.8 | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 42 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 42 | |
| Lead Shape | No Lead |
With the SI1012-C-GM2 microcontroller from Silicon Laboratories, you can program a circuit to perform tasks that meet your desired specifications. This is a 8 bit processor. Its ADC resolution is 12. It has flash program memory. This device is based on the 80C51 core architecture.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
