Silicon LabsSI1000-E-GM2 | Si1000 WirelessMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 42-Pin LGA EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| Si100x | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 64KB | |
| 4.25KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 22 | |
| 4 | |
| 16/16/16/16 | |
| 1 | |
| 1 | |
| 18 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| Programmable Counter Array | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 42 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 42 | |
| Lead Shape | No Lead |
Used in any modern day system or circuit design this SI1000-E-GM2 microcontroller from Silicon Laboratories, will make any design more versatile. This is a 8 bit processor. It has flash program memory. Its ADC resolution is 10. This device is based on the 80C51 core architecture.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.