SG Micro CorpSGM7222YMS10/TRAnalog Switch Multiplexers
Analog Switch Single DPDT 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Analog Switch | |
| Single DPDT | |
| DPDT | |
| 1 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 480 | |
| 10(Typ)@3.3V | |
| 22(Typ)@3.3V | |
| 550(Typ)@3.3V | |
| Single | |
| Single | |
| 1.8 | |
| 3 | |
| 4.3 | |
| 0.001@3V@-40C to 85C | |
| 100 | |
| 100 | |
| 8.5@3V | |
| 5 to 10 | |
| Single | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

