Microchip TechnologySG7915IGLinear Regulators
Standard Regulator Neg -15V 3.3A 3-Pin(3+Tab) TO-257 Isolated Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±1.5 | |
| Fixed | |
| -15 | |
| 3.3 | |
| -40 | |
| 2.3@1A | |
| 150mV | |
| 150mV | |
| 3 | |
| 42°C/W | |
| 3.5°C/W | |
| Current Limit|Excellent Line and Load Transient Regulation|Safe Area Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.67(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-257 Isolated |
| 3 |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
