Texas InstrumentsSG2524DRControladores PWM de modo corriente

Voltage Mode PWM Controller 100mA 450kHz 16-Pin SOIC T/R

Thanks to Texas Instruments, you can now modulate the voltage entering your circuit using their SG2524DR voltage mode PWM controller. Its 2 PWM outputs produce a current of 100(Max) mA. This voltage mode driver supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. Its switching regulator has a frequency of 450(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage mode driver has an operating temperature range of -25 °C to 85 °C. This voltage mode driver's maximum duty cycle is 45(Min) %. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.5510
    1. 2500+$0.5510
    2. 5000+$0.5455
    3. 10000+$0.5401
    4. 15000+$0.5347
    5. 20000+$0.5293
    6. 25000+$0.5240
    7. 30000+$0.5188
    8. 50000+$0.5136
    9. 100000+$0.5085

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.