Reduced Price

Amphenol Communications SolutionsSFV6R-1STE9HLFConector FFC-FPC

Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R

Look no further than ffc/fpc connector SFV6R-1STE9HLF flexible flat cable from FCI, the perfect solution for embedding a greater number of electrical lines within a tightly constrained space. This is a 1-row connector. Its pitch is 0.5 mm. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 8.5 mm long, 1.8 mm tall and 4.9 mm deep. SFV6R-1STE9HLF is housed in black polyamide.

Import TariffMay apply to this part

369 piezas: Se puede enviar en 2 días

This item has been discontinued

    Total$0.29Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1814+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 369 piezas
      • Price: $0.2907

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.