Amphenol Communications SolutionsSFV24R-1STE1HLFConector FFC-FPC

0.50mm Flex Connector, SFV-R Series, 24 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate

Optimize the design of a space-limited electronic device with this ffc/fpc connector SFV24R-1STE1HLF flexible printed circuit from FCI. This is a 1-row connector. Its pitch is 0.5 mm. It has a right angle body orientation. This socket type connector's 24 contacts that are made out of phosphor bronze and plated with tin alloy. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 17.5 mm long, 1.8 mm tall and 4.9 mm deep. SFV24R-1STE1HLF is housed in black liquid crystal polymer. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method.

Import TariffMay apply to this part

26 piezas: Se puede enviar mañana

    Total$0.30Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2343+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Malaisia
      • In Stock: 26 piezas
      • Price: $0.2988

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.