| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8523.59.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Card | SD Card |
| Chip Density (byte) | 2G |
| Programmability | Yes |
| Interface Type | SD/SPI |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Read Speed (MBps) | 24.2 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Write Speed (MBps) | 13.5 |
| Supplier Temperature Grade | Industrial |
| Mounting | Socket |
| Package Height | 2.1 |
| Package Width | 24 |
| Package Length | 32 |
| PCB changed | 9 |
| Pin Count | 9 |