SamtecSFM-135-02-L-D-ACabezales del conector y receptáculos PCB

Conn Socket Strip SKT 70 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SFM-135-02-L-D-A header connector from Samtec on your PCB today! This SKT connector's 70 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. SFM-135-02-L-D-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 47.62 mm long, 4.7 mm tall and 4.19 mm deep.

Import TariffMay apply to this part

156 piezas: Se puede enviar mañana

    Total$98.59Price for 12

    • (12)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2505+
      Manufacturer Lead Time:
      3 semanas
      Country Of origin:
      Vietnam
      • In Stock: 156 piezas
      • Price: $8.216

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.