SwitchcraftSF7381-5PG-3ESConector circular

Conn Circular PIN 5 POS Solder ST Panel Mount 5 Terminal 1 Port

Create a connection with your cylindrical cable housing using this SF7381-5PG-3ES connector from Switchcraft. Its shell size arrangement is plated in nickel. It has a straight body orientation. This device has a maximum current rating of 13 A. It uses the solder termination method. This product is 26.1 mm long. This circular connector has an operating temperature of -40 to 120 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.