BournsSF-0603S080-2Fusibles

Fuse Chip Slow Blow Acting 0.8A 32V SMD Solder Pad 0603 Ceramic T/R UL

A great alternative to a circuit breaker, this a chip SF-0603S080-2 fuse from Bourns will protect your electronics. This device has a current rating of 0.8. It has 2 terminals. The SF-0603S080-2 fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

15,000 piezas: Se puede enviar en 2 días

    Total$1,557.00Price for 5000

    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2544+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 15,000 piezas
      • Price: $0.3114

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.