BournsSF-0402F100-2Fusibles
Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0402 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 1 X 0.52 X 0.35 | |
| 1 | |
| 32 | |
| 32 | |
| 0.00724 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 0.52 | |
| 1 | |
| 0.35 | |
| Ceramic | |
| Surface Mount | |
| 0402 |
A great alternative to a circuit breaker, this a chip SF-0402F100-2 fuse from Bourns will protect your electronics. This device has a current rating of 1. It has 2 terminals. The SF-0402F100-2 fuse has a solder pad termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1 mm long, 0.35 mm tall and 0.52 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

