C&KSETLBKGN7.62AUEETecla del conmutador

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk

If you require an alternative to the power button within your project, C&K Components' micro miniature SETLBKGN7.62AUEE key switch can provide a quick, secure solution. It has a SPDT configuration. This wide button actuator is 6.3 mm long. This part has an operating temperature range of -25 °C to 85 °C. It has 4 terminals. The SETLBKGN7.62AUEE part has a PC pin termination style. This product is 17.1 mm long, 14.3 mm tall and 17.3 mm deep. This product's terminal pitch is 5.08 mm. The maximum DC voltage rating is 24 VDC.

165 piezas: Se puede enviar en 3 días

    Total$71.82Price for 7

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 165 piezas
      • Price: $10.26

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.