DFRobotSEN0142Placas y kits de desarrollo del sensor
Fermion: MPU-6050 6 DOF Sensor (Breakout)
DFRobot's SEN0142 unit is a motion sensing unit made up of a tri-axis angular motion sensor (gyroscope) and a tri-axis accelerometer. It includes programmable full-scale ranges for both sensors, embedded algorithms for run-time bias and calibration, and digital output of data in multiple formats. Running on 3-5V supply and measuring only 14 x 21mm, this unit is perfect for low-power, low-cost, high-performance applications in smartphones, tablets, and wearables.
| Not Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Board | |
| MPU-6000/MPU-6050 | |
| Accelerometer/Gyroscope | |
| I2C | |
| 3 to 5 | |
| 21 | |
| 14 |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

