Illinois CapacitorSEK470M035STCapacitor de aluminio
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 3.95 Ohm 0.115A 2000h 105°C Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 3.95 | |
| Standard | |
| 0.115 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| 6.3(Max) | |
| 11(Max) | |
| 0.5 |
If you need to filter lower signal frequencies, then this electrolytic SEK470M035ST aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. Its leakage current is 3@2Min μA. This product is 11(Max) mm tall with a diameter of 6.3(Max) mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The SEK470M035ST aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
