PanduitSE38PFR-TR0Accesorios del cable
Cable Accessories Braided Expandable Sleeving Polyethylene Terephthalate Black
| Compliant | |
| EAR99 | |
| Active | |
| 5909.00.0000 | |
| Automotive | No |
| PPAP | No |
| Braided Expandable Sleeving | |
| Black | |
| Polyethylene Terephthalate | |
| -70 | |
| 125 | |
| 12.7 | |
| 61000 |
This flame SE38PFR-TR0 cable accessory from Panduit provides the means to produce a good cable installation. This part has an operating temperature range of -70 to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 61000 mm long with a diameter of 15.9 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

