BournsSDR2207-101KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 18Q-Factor Ferrite 2.2A 0.168Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 10% | |
| 100K | |
| 2.2 | |
| 3(Typ) | |
| 0.168 | |
| 18 | |
| 2M | |
| 6.2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 22.3 | |
| Surface Mount | |
| 15.3 | |
| 7.8 |
This power SDR2207-101KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 100u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.2M Hz. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 168m Ohm. This product is 22.3 mm long, 7.8 mm tall and 15.3 mm deep. It has a tolerance of 10%. This device utilizes wirewound technology.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

